

SMPSU
264 V AC
90 V AC
(L x W x H) 107.00 x 61.00 x 28.00 mm
Pin strip for nylon crimp connectors
24 W
1 x
open
145.83 g
Regulated
Synchronised
61.00 mm
28.00 mm
107.00 mm
PD-2515
1 x
15/-15 V/DC
0.1 to 1.0A/1.0A A
yes
Datasheet 1293979 MEAN WELL PD-2515 SMPSU 24 W
User & Safety Instructions 1293979 MEAN WELL PD-2515 SMPSU 24 W
Information 1293979 MEAN WELL PD-2515 SMPSU 24 W
Warranty Terms 1293979 MEAN WELL PD-2515 SMPSU 24 W