

SMPSU
264 V AC
370 V DC
64 A
64 A
90 V AC
127 V DC
(L x W x H) 170 x 120 x 93 mm
15 V DC
Screw terminal
960 W
1 x
closed
+70 °C
-20 °C
1930 g
Adjustable voltage output
Pulsed
120 mm
93 mm
170 mm
PSPA-1000-15
2743000 h
Yes
Certified by EU Garan
Datasheet 2113959 MEAN WELL PSPA-1000-15 SMPSU 15 V DC 64 A 960 W
User & Safety Instructions 2113959 MEAN WELL PSPA-1000-15 SMPSU 15 V DC 64 A 960 W
Warranty Terms 2113959 MEAN WELL PSPA-1000-15 SMPSU 15 V DC 64 A 960 W