• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PWM-120-24DA2 LED driver Constant voltage 120 W 5 A 24 V dimmable, DALI, Outdoor 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PWM-120-24DA2

  • Constant voltage
  • 24 V
  • 5 A

Technical specifications

  • Connection type, input: Stranded wireInput current 0.65 AConnection type, output: Stranded wireEfficiency 90 %Leakage current, max. 0.25 mASwitch-on current, max. 60 A
Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 191 x 63 x 37.50 mm

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Max. output current

5 A

Output current (max.) - rounded

5 A

Protection class

IP67

LED driver features

dimmable

DALI

Outdoor

Connection

Braid

Max. power

120 W

No. of outputs

1 x

Output current (min.)

5 A

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

90 V AC

127 V DC

Weight

970 g

Power (min.)

120 W

Power range

120 up to 120 W

Width

63 mm

Height

37.50 mm

Length

191 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749196 MEAN WELL PWM-120-24DA2 LED driver Constant voltage 120 W 5 A 24 V dimmable, DALI, Outdoor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749196 MEAN WELL PWM-120-24DA2 LED driver Constant voltage 120 W 5 A 24 V dimmable, DALI, Outdoor 1 pc(s)

Warranty Terms

Warranty Terms 2749196 MEAN WELL PWM-120-24DA2 LED driver Constant voltage 120 W 5 A 24 V dimmable, DALI, Outdoor 1 pc(s)

Description

Features

  • Application: LightingHousing: Enclosed plastic
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)