• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL QP-150C SMPSU 153 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.00 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output /
  • Power 153 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 199.00 x 99.00 x 50.00 mm

Connection

Screw terminal

153 W

No. of outputs

4 x

Type

closed

Weight

800.00 g

Type

Synchronised

Width

99.00 mm

Height

50.00 mm

Length

199.00 mm

Type

QP-150C

No. of inputs

1 x

Output voltage

5/15/-15/-5 V/DC

Output current (details)

3-15/0.4-5/0.3-2/0-1 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292978 MEAN WELL QP-150C SMPSU 153 W

Information

Information 1292978 MEAN WELL QP-150C SMPSU 153 W

Warranty Terms

Warranty Terms 1292978 MEAN WELL QP-150C SMPSU 153 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.