
Image similar
SMPSU
264 V AC
90 V AC
(L x W x H) 199.00 x 99.00 x 50.00 mm
Screw terminal
150 W
4 x
closed
800.00 g
Regulated
Synchronised
99.00 mm
50.00 mm
199.00 mm
QP-150-3D
1 x
5/3. 3/24/-12 V/DC
3-15 / 0-15/0.4-5/0-1 A
Certified by EU Garan
Datasheet 1292960 MEAN WELL QP-150-3D SMPSU 150 W
User & Safety Instructions 1292960 MEAN WELL QP-150-3D SMPSU 150 W
Information 1292960 MEAN WELL QP-150-3D SMPSU 150 W
Warranty Terms 1292960 MEAN WELL QP-150-3D SMPSU 150 W
€ 112.09*
The necessary accessories are required to use the article as described.