

SMPSU
264 V AC
90 V AC
(L x W x H) 199.00 x 99.00 x 50.00 mm
Screw terminal
146 W
4 x
closed
800.00 g
Surge protection
Synchronised
99.00 mm
50.00 mm
199.00 mm
QP-150-3A
1 x
5/3. 3/12/-5 V/DC
3-15 / 0-15/0.4-5/0-1 A
yes
Certified by EU Garan
Datasheet 1292941 MEAN WELL QP-150-3A SMPSU 146 W
User & Safety Instructions 1292941 MEAN WELL QP-150-3A SMPSU 146 W
Information 1292941 MEAN WELL QP-150-3A SMPSU 146 W
Warranty Terms 1292941 MEAN WELL QP-150-3A SMPSU 146 W
€ 112.09*
The necessary accessories are required to use the article as described.