• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL QP-150-3C SMPSU 152 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output /
  • Power 152 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 199.00 x 99.00 x 50.00 mm

Connection

Screw terminal

152 W

No. of outputs

4 x

Type

closed

Weight

800.00 g

PSU features

Regulated

Type

Synchronised

Width

99.00 mm

Height

50.00 mm

Length

199.00 mm

Type

QP-150-3C

No. of inputs

1 x

Output voltage

5/3. 3/15/-15 V/DC

Output current (details)

3-15 / 0-15/0.4-5/0-1 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292975 MEAN WELL QP-150-3C SMPSU 152 W

User & Safety Instructions

User & Safety Instructions 1292975 MEAN WELL QP-150-3C SMPSU 152 W

Information

Information 1292975 MEAN WELL QP-150-3C SMPSU 152 W

Warranty Terms

Warranty Terms 1292975 MEAN WELL QP-150-3C SMPSU 152 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)