

SMPSU
264 V AC
370 V DC
2.5 A
2.5 A
80 V AC
113 V DC
(L x W x H) 76.2 x 50.8 x 28 mm
48 V DC
Pin strip for nylon crimp connectors
120 W
1 x
open
130 g
Pulsed
50.8 mm
28 mm
76.2 mm
RPS-120S-48
468000 h
1 x
Yes
+85 °C
-30 °C
Certified by EU Garan
Datasheet 2142573 MEAN WELL RPS-120S-48 SMPSU 48 V DC 2.5 A 120 W
User & Safety Instructions 2142573 MEAN WELL RPS-120S-48 SMPSU 48 V DC 2.5 A 120 W
Warranty Terms 2142573 MEAN WELL RPS-120S-48 SMPSU 48 V DC 2.5 A 120 W