

SMPSU
264 V AC
370 V DC
11.9 A
11.9 A
80 V AC
113 V DC
(L x W x H) 127 x 76.2 x 40 mm
27 V DC
Pin strip for nylon crimp connectors
321.3 W
1 x
open
460 g
Pulsed
76.2 mm
40 mm
127 mm
RPS-500-27
194100 h
1 x
Yes
+70 °C
-30 °C
Certified by EU Garan
Datasheet 2142608 MEAN WELL RPS-500-27 SMPSU 27 V DC 11.9 A 321.3 W
User & Safety Instructions 2142608 MEAN WELL RPS-500-27 SMPSU 27 V DC 11.9 A 321.3 W
Warranty Terms 2142608 MEAN WELL RPS-500-27 SMPSU 27 V DC 11.9 A 321.3 W