

SMPSU
264 V AC
370 V DC
6.5 A
6.5 A
80 V AC
113 V DC
(L x W x H) 130 x 86 x 43 mm
48 V DC
Pin strip for nylon crimp connectors
312 W
1 x
open
540 g
Pulsed
86 mm
43 mm
130 mm
RPS-500-48-C
194100 h
1 x
Yes
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 2142591 MEAN WELL RPS-500-48-C SMPSU 48 V DC 6.5 A 312 W
User & Safety Instructions 2142591 MEAN WELL RPS-500-48-C SMPSU 48 V DC 6.5 A 312 W
Warranty Terms 2142591 MEAN WELL RPS-500-48-C SMPSU 48 V DC 6.5 A 312 W