

SMPSU
264 V AC
90 V AC
(L x W x H) 129 x 98 x 38 mm
Screw terminal
75 W
1 x
closed
466.67 g
Synchronised
98 mm
38 mm
129 mm
RS-75-15
1 x
15 V/DC
5 A
yes
Certified by EU Garan
Datasheet 1297313 MEAN WELL RS-75-15 SMPSU 75 W
User & Safety Instructions 1297313 MEAN WELL RS-75-15 SMPSU 75 W
Information 1297313 MEAN WELL RS-75-15 SMPSU 75 W
Warranty Terms 1297313 MEAN WELL RS-75-15 SMPSU 75 W
€ 22.10*
The necessary accessories are required to use the article as described.