• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSDW40F-05 DC/DC converter (print) 8 A 40 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

RSDW40F-05

Min. input voltage

9 V

Input voltage (max.)

36 V

No. of outputs

1 x

Max. output current

8 A

Output current (max.) - rounded

8 A

Efficiency (max.)

89 %

40 W

Insulation voltage

1.600 V

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 50.8 x 25.4 x 10.5 mm

Height

10.5 mm

Length

50.8 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

5.5 V DC

Output voltage (min.)

4.5 V DC

Weight

37.6 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900524 MEAN WELL RSDW40F-05 DC/DC converter (print) 8 A 40 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900524 MEAN WELL RSDW40F-05 DC/DC converter (print) 8 A 40 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2900524 MEAN WELL RSDW40F-05 DC/DC converter (print) 8 A 40 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?