DC/DC converter (print)
RSDW40H-12
40 V
160 V
1 x
3.333 A
3.33 A
89 %
40 W
3.000 V
THT
-40 °C
+90 °C
(L x W x H) 50.8 x 25.4 x 10.5 mm
10.5 mm
50.8 mm
25.4 mm
Yes
13.2 V DC
10.8 V DC
45 g
1 pc(s)
Certified by EU Garan
Datasheet 2900532 MEAN WELL RSDW40H-12 DC/DC converter (print) 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900532 MEAN WELL RSDW40H-12 DC/DC converter (print) 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900532 MEAN WELL RSDW40H-12 DC/DC converter (print) 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)