DC/DC converter (print)
RSDW40H-48
40 V
160 V
1 x
833 mA
833 mA
89 %
40 W
3.000 V
THT
-40 °C
+90 °C
(L x W x H) 50.8 x 25.4 x 10.5 mm
10.5 mm
50.8 mm
25.4 mm
Yes
52.8 V DC
43.2 V DC
45 g
1 pc(s)
Certified by EU Garan
Datasheet 2900534 MEAN WELL RSDW40H-48 DC/DC converter (print) 833 mA 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900534 MEAN WELL RSDW40H-48 DC/DC converter (print) 833 mA 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900534 MEAN WELL RSDW40H-48 DC/DC converter (print) 833 mA 40 W No. of outputs: 1 x Content 1 pc(s)