
Image similar
SMPSU
264 V AC
125 A
125 A
90 V AC
(L x W x H) 278.00 x 127.00 x 83.50 mm
12 V DC
Screw terminal
1500 W
1 x
closed
2925.00 g
Synchronised
127.00 mm
83.50 mm
278.00 mm
RSP-1500-12
0 A
12 V DC
1 x
12 V DC
125 A
yes
Certified by EU Garan
Datasheet 1292943 MEAN WELL RSP-1500-12 SMPSU 12 V DC 125 A 1500 W
User & Safety Instructions 1292943 MEAN WELL RSP-1500-12 SMPSU 12 V DC 125 A 1500 W
Information 1292943 MEAN WELL RSP-1500-12 SMPSU 12 V DC 125 A 1500 W
Warranty Terms 1292943 MEAN WELL RSP-1500-12 SMPSU 12 V DC 125 A 1500 W
€ 495.44*
The necessary accessories are required to use the article as described.