
Image similar
SMPSU
264 V AC
11.9 A
11.9 A
90 V AC
(L x W x H) 215.00 x 115.00 x 30.00 mm
27 V DC
Screw terminal
321.3 W
1 x
closed
900.00 g
Synchronised
115.00 mm
30.00 mm
215.00 mm
RSP-320-27
0 A
27 V DC
1 x
27 V DC
11.9 A
yes
Certified by EU Garan
Datasheet 1293055 MEAN WELL RSP-320-27 SMPSU 27 V DC 11.9 A 321.3 W
User & Safety Instructions 1293055 MEAN WELL RSP-320-27 SMPSU 27 V DC 11.9 A 321.3 W
Information 1293055 MEAN WELL RSP-320-27 SMPSU 27 V DC 11.9 A 321.3 W
Warranty Terms 1293055 MEAN WELL RSP-320-27 SMPSU 27 V DC 11.9 A 321.3 W
€ 61.46*
The necessary accessories are required to use the article as described.