• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RT-50B SMPSU 5 V DC 4 A 50 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL switched-mode power supply series RT-50 Enclosed triple output power: 50W

  • Output 5 V DC / 4 A
  • Power 50 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

373 V DC

Max. output current

4 A

Output current (max.) - rounded

4 A

Min. input voltage

88 V AC

124 V DC

Dim

(L x W x H) 99 x 97 x 36 mm

Output voltage (max.)

5 V DC

Connection

Screw terminal

50 W

No. of outputs

3 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-25 °C

Weight

410 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

97 mm

Height

36 mm

Length

99 mm

Type

RT-50B

MTBF

169200 h

Output current 2 (max.)

2 A

Output current 3 (max.)

0.5 A

Output voltage 2 (max.)

12 V DC

Output voltage 3 (max.)

-12 V DC

PFC

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2237843 MEAN WELL RT-50B SMPSU 5 V DC 4 A 50 W

User & Safety Instructions

User & Safety Instructions 2237843 MEAN WELL RT-50B SMPSU 5 V DC 4 A 50 W

Warranty Terms

Warranty Terms 2237843 MEAN WELL RT-50B SMPSU 5 V DC 4 A 50 W

Description

Features

  • Closed design (case), screw connections
  • Universal input
  • Overload protection by switching off (hiccup), auto recovery
  • Protected against short-circuit, overload, overvoltage
  • Long Life 105°C electrolytic capacitors

Hints

These power supplies are intended for installation in terminals.

More interesting products

(*All information is plus legal VAT)