
Image similar
SMPSU
264 V AC
370 V DC
8.4 A
8.4 A
90 V AC
127 V DC
(L x W x H) 194 x 55 x 26 mm
25.2 V DC
Screw terminal
201.6 W
1 x
closed
+70 °C
-30 °C
468 g
Adjustable voltage output
Pulsed
55 mm
26 mm
194 mm
UHP-200R-24
257000 h
22.8 V DC
Yes
Certified by EU Garan
Datasheet 2176628 MEAN WELL UHP-200R-24 SMPSU 25.2 V DC 8.4 A 201.6 W
User & Safety Instructions 2176628 MEAN WELL UHP-200R-24 SMPSU 25.2 V DC 8.4 A 201.6 W
Warranty Terms 2176628 MEAN WELL UHP-200R-24 SMPSU 25.2 V DC 8.4 A 201.6 W