
Image similar
SMPSU
264 V AC
370 V DC
20.9 A
20.9 A
90 V AC
127 V DC
(L x W x H) 232 x 81 x 31 mm
25.2 V DC
Screw terminal
501.6 W
1 x
closed
+70 °C
-20 °C
905 g
Adjustable voltage output
Pulsed
81 mm
31 mm
232 mm
UHP-500-24
168000 h
22.8 V DC
Yes
yes
Certified by EU Garan
Datasheet 1896907 MEAN WELL UHP-500-24 SMPSU 25.2 V DC 20.9 A 501.6 W
User & Safety Instructions 1896907 MEAN WELL UHP-500-24 SMPSU 25.2 V DC 20.9 A 501.6 W
Warranty Terms 1896907 MEAN WELL UHP-500-24 SMPSU 25.2 V DC 20.9 A 501.6 W