• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL UHP-750-48 SMPSU 48 V DC 15.7 A 753.6 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEAN CORRUGATED switched-mode power supply series UHP-750U-bracket Single Output Power: 750 W with PFC

  • Output 48 V DC / 15.7 A
  • Power 753.6 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

15.7 A

Output current (max.) - rounded

15.7 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 237 x 100 x 41 mm

Output voltage (max.)

48 V DC

Connection

Screw terminal

753.6 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

1400 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

100 mm

Height

41 mm

Length

237 mm

Type

UHP-750-48

MTBF

2799700 h

PFC

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143308 MEAN WELL UHP-750-48 SMPSU 48 V DC 15.7 A 753.6 W

User & Safety Instructions

User & Safety Instructions 2143308 MEAN WELL UHP-750-48 SMPSU 48 V DC 15.7 A 753.6 W

Warranty Terms

Warranty Terms 2143308 MEAN WELL UHP-750-48 SMPSU 48 V DC 15.7 A 753.6 W

Description

With the newly recorded power supplies of the series UHP-750 rounds off the output power of the UHP MEAN CORRUGATED family on 1000 W upwards. The power supplies of the series UHP, narrow U-bracket design with a low profile of 31 mm. The series have a high degree of efficiency of up to 96% with a high operating temperature from -30 to +70 °C at simple air convection. The mean corrugated power supplies for peak loads a power reserve of 150% (100ms) of the rated current is available and can be used up to 5000 m height. The VersionUHP-350R has an additional DC-OK-signal and a redundancy function. The power supplies of the series UHP conform to international standards and are suitable for a wide range of industrial applications.

This text is machine translated.

Features

  • Closed design (U-bracket)
  • Wide-range input
  • Slim and thin profile (41 mm)
  • Fan-less design, cooling by free air convection
  • Built-in PFC circuit
  • Protected against short circuit, overload, overvoltage, overheating
  • Operating altitude up to 5000 m
  • LED display for switching on

More interesting products

(*All information is plus legal VAT)