• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XLN-60-48-DA2 LED driver Constant voltage 60.0 W 1.25 A 48 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well XLN-60 LED-SNT IP67 plastic approx.

  • Constant voltage
  • 48 V
  • 1.25 A

Technical specifications

  • XLN-60 series
  • Application: Lighting
  • Dimensions: Length 141.5 mm
  • Dimensions: Width 49 mm
  • Dimensions: Height 32 mm
  • Weight: 524 g
  • Identification: MM-characters;SELV
  • Min. Operating temperature -25 °C
  • Max. operating temperature: 90 °C
  • Storage temperature, min.: -40 °C.
  • Storage temperature, max. 80 °C
  • Min. Network frequency: 47 Hz
  • Network frequency max. 63 Hz
  • Min. Input voltage AC 110 V
  • Max. Input voltage AC 305 V
  • Min. Input voltage DC 155 V.
  • Max. Input voltage DC 431 V.
  • Input current 0.35 A
  • Efficiency 88 %
  • Leakage current, max. 0.75 mA
  • Inrush current, max. 15 A
  • Power factor correction (PFC): 1
  • Power factor 0.95
  • Connection type, input: Stranded wire
  • Number of outputs 1
  • Power output: 60 W
  • Output voltage 48 V
  • Output current: 1.25 A
  • Overload protection 1
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Overtemperature protection 1
  • Connection type, output: Stranded wire
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 3,750 V
  • APPROVALS CE, IEC, UKCA, EAC, CCC,ENEC,EN,UL,RCM
  • Standards (EMC) EN 55015
  • Standards (security): EN 61347-1, EN 61347-2-13, IEC 61347-1, IEC 61347-2-13, IEC 62368-1
  • REACH-SVHC: No.
  • WEEE (waste electronics): No.
  • Length of feed line, output 15 cm
  • Protection class/IP IP67
  • RoHS R - RoHS compliant
  • Operating mode CV
  • Dimmable:1
  • Dali-2, push-DIMM interfaces
  • Power consumption in networked standby mode (pnet), less than: 0.5 W.
  • Number of max. B16 circuit breaker: 25
  • Number of max. at C16 Circuit breaker: 36
  • Output current selectable: 0
Product type

LED driver

Type

Constant voltage

Operating current

0.35 A

Dim

(L x W x H) 141.5 x 49.0 x 32.0 mm

Output voltage (max.)

48 V

Test mark

CE.IEC.UKCA.EAC.CCC.ENEC.EN.UL.RCM

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Protection class

II

IP67

Connection

Braid

Max. power

60.0 W

No. of outputs

1 x

Input voltage (max.)

305 V

Min. input voltage

110 V

Weight

524.0 g

Power range

60.0 W (max)

Width

49.0 mm

Height

32.0 mm

Length

141.5 mm

Max. temperature

90 °C

Min. temperature

-25 °C

Operating temperature (max.)

90 °C

Operating temperature (min.)

-25 °C

Input voltage

431 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3164379 MEAN WELL XLN-60-48-DA2 LED driver Constant voltage 60.0 W 1.25 A 48 V 1 pc(s)

Datasheet 3164379 MEAN WELL XLN-60-48-DA2 LED driver Constant voltage 60.0 W 1.25 A 48 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164379 MEAN WELL XLN-60-48-DA2 LED driver Constant voltage 60.0 W 1.25 A 48 V 1 pc(s)

Warranty Terms

Warranty Terms 3164379 MEAN WELL XLN-60-48-DA2 LED driver Constant voltage 60.0 W 1.25 A 48 V 1 pc(s)

Description

DC-enabled, flicker-free, emergency light control device, independent operating device

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.