• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEC 6CJ1NOPR Ultramec 6C Series Switch 24 V 50 mA momentary (L x W x H) 8 x 8 x 2.50 mm IP67 1 pc(s)

Product type
Switch
Switching voltage
24 V
Switching current (max.)
50 mA
Width
8 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

638 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.01 / piece)
€ 3.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch J-bend 3.7 N, T/R

Our service for you

Technical specifications

Product type

Switch

Casing/button colour

Silver-black

Functions

momentary

Material

PPS

Contact resistance

50 mΩ

Switching voltage

24 V

Switching current (max.)

50 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

8 mm

Width

8 mm

Height

2.50 mm

IP67

Actuating force

3.7 N

Content

1 pc(s)

Insulation resistance

10 mΩ

Dim

(L x W x H) 8 x 8 x 2.50 mm

RoHS-compliant

Yes

Type

Ultramec 6C Series

Documents & Downloads

Datasheet

Datasheet 3305353 MEC 6CJ1NOPR Ultramec 6C Series Switch 24 V 50 mA momentary (L x W x H) 8 x 8 x 2.50 mm IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3305353 MEC 6CJ1NOPR Ultramec 6C Series Switch 24 V 50 mA momentary (L x W x H) 8 x 8 x 2.50 mm IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)