
Highlights & Details
MEDISANA BS 600 Connect WiFi Body analysis scales white
- Heart rate measurement with every weight measurement
- Measurement of weight, body fat, body water, muscle content and bone weight
- Determination of BMI and BMR value
- This text is machine translated.
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
White
- Memory slots
8
- Data analysis
Android app
iOS app
- Weight range
180 kg
- Dim
(L x W x H) 310 x 310 x 25 mm
- Data transfer
Bluetooth
Wi-Fi
- Weight
1800 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
310 mm
- Height
25 mm
- Length
310 mm
- Power supply
AAA battery (4x), included
- Features
Incl. Bluetooth
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490853 Medisana BS 600 WiFi Smart bathroom scales Weight range=180 kg White Incl. Bluetooth
Warranty Terms
Warranty Terms 2490853 Medisana BS 600 WiFi Smart bathroom scales Weight range=180 kg White Incl. Bluetooth
Description
Features
- Fast and convenient data transfer via WiFi or Bluetooth®
- Heart rate measurement with every weight measurement
- Measurement of weight, body fat, body water, muscle content, bone weight, BMI & BMR
- High-quality and invisible ITO electrodes
- Convenient Wi-Fi or Bluetooth® data transfer to the VitaDock+® app for iOS and Android and to VitaDock® Online
- Convenient "step-on" switch-on and automatic switch-off
- Large, easy to read LCD display with white luminous digits
- Automatic detection of up to 8 users
- Display size: 72.5 × 42 mm
- Weight indication: 0.2 to 180kg (0.4 to 400lb)
Scope of delivery
- Body analyzer
- Batteries (4 x AAA)
- User manual
Hints
System requirements
- Free Vitadock app
Frequently Bought Together
(*All information is plus legal VAT)€ 76.98*
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































