• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman LD0425x1-C700 LED driver Constant current 31 W 0.7 A 30 - 43 V DC not dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED power supply LD0425x1-C700

  • Constant current
  • 30 - 43 V DC
  • 0.7 A

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 123 x 79 x 35 mm

Output voltage (max.)

43 V DC

Output voltage (min.)

30 V DC

Max. output current

0.7 A

Output current (max.) - rounded

700 mA

Operating voltage

230 V AC

LED driver features

not dimmable

Connection

Screw terminal

Max. power

31 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

260 V AC

Min. input voltage

180 V AC

Weight

190 g

Power range

31 W (max)

Width

79 mm

Height

35 mm

Length

123 mm

Documents & Downloads

Datasheet

Datasheet 1554926 Megaman LD0425x1-C700 LED driver Constant current 31 W 0.7 A 30 - 43 V DC not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1554926 Megaman LD0425x1-C700 LED driver Constant current 31 W 0.7 A 30 - 43 V DC not dimmable 1 pc(s)

Description

Constant power source for LED lighting.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)