• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman LED grow light LED Plant 133 mm 230 V E-27 12 W Reflector bulb 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 30.99
-16 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman LED E27 12W warm white reflector PAR 38 plant light

  • Suitable for plants when day light is missing
  • Special light color for healthy plant growth

Technical specifications

Product type

LED grow light

E-27

12 W

Operating voltage

230 V

Reflector bulb

Dim

(Ø x L) 121 mm x 133 mm

Energy consumption

12 kWh/1000h

Content

1 pc(s)

25000 h

Length

133 mm

(Ø)

121 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216283 Megaman LED grow light LED Plant 133 mm 230 V E-27 12 W Reflector bulb 1 pc(s)

Description

This LED offers healthy plant growth when day light is missing. Strengthened by a special light spectrum, the natural colors of the plants. The big advantage is that the LED negligible little UVA and UVB. Do you even when special lamps do not rely on the tried-and-tested MEGAMAN quality.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.