• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LED grow light LM85321 104 mm 230 V E-27 4 W Reflector bulb 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED plant lamp E27 4W

  • Suitable for plants when day light is missing
  • Special light color for healthy plant growth
  • This text is machine translated.

Technical specifications

Product type

LED grow light

E-27

4 W

Operating voltage

230 V

Reflector bulb

Circuits

40000

80 Ra

Power factor

0.50

Dim

(Ø x L) 63 mm x 104 mm

Energy consumption

4 kWh/1000h

Durability rating

15000 h

Power rating

4 W

No

Content

1 pc(s)

15000 h

EOL luminous flux retention

70 %

Length

104 mm

(Ø)

63 mm

Temperature range

-20 to 40 °C

Ignition time

0.50 s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593937 LightMe LED grow light LM85321 104 mm 230 V E-27 4 W Reflector bulb 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.