• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman LED grow light Pinolite 580 mm 8.5 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman PINOLITE plant light

  • Photon flux 17 mol/s.Light yield 2 µmol/J
  • This text is machine translated.

Technical specifications

Product type

LED grow light

Radiation angle

120°

8.5 W

Factory colour

White

Dim

(Ø x H) 23 mm x 39 mm

Content

1 pc(s)

50000 h

Height

39 mm

Length

580 mm

(Ø)

23 mm

IP20

Material

Plastic

Radiation angle

120°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793156 Megaman LED grow light Pinolite 580 mm 8.5 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793156 Megaman LED grow light Pinolite 580 mm 8.5 W 1 pc(s)

Description

Features

  • Bright sub-lights with integrated LED.Can be combined up to 9 meters in length.No shading caused by transparent transitions.Including ON/OFF switch.Ready for connection to 230V inclusive Connection cable, connector and installation material.Based on technology, assembly and handling on the LED series PINOLITE.Can be combined up to 9 meters in length (integrated connectors).For flower shops, winter gardens, window panes, breeding stations and much more.Special light spectrum with Hohem blue and red portion for optimum support of photosynthesis.The violet light reinforces the natural color of the plants, but is not suitable for room lighting.

Scope of delivery

  • PINOLITE plant lighting
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.