• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman LED grow light LED Plant 115 mm 230 V E-27 8.5 W Warm white Pear shape 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman LED E27 6.5W Warm white bulb-shaped plant light

  • Suitable for plants when day light is missing
  • Special light color for healthy plant growth

Technical specifications

Product type

LED grow light

E-27

8.5 W

Factory colour

White

Operating voltage

230 V

Pear shape

Dim

(Ø x L) 60 mm x 115 mm

Energy consumption

7 kWh/1000h

No

Content

1 pc(s)

25000 h

Colour

Warm white

Length

115 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216282 Megaman LED grow light LED Plant 115 mm 230 V E-27 8.5 W Warm white Pear shape 1 pc(s)

Information

Information 1216282 Megaman LED grow light LED Plant 115 mm 230 V E-27 8.5 W Warm white Pear shape 1 pc(s)

Description

This LED offers healthy plant growth when day light is missing. Strengthened by a special light spectrum, the natural colors of the plants. The big advantage is that the LED negligible little UVA and UVB. Do you even when special lamps do not rely on the tried-and-tested MEGAMAN quality.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.