
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
LED (monochrome)
GU10
50 W
50 W
2800 K
White
410 lm
410 lm
Swivelling
30°
II
IP20
White
Aluminium
(Ø x H) 85 mm x 26.00 mm
n.rel.
80-89
Yes
26.00 mm
85 mm
410 lm
24 mm
230 V
68 mm
2
yes
Datasheet 3361597 Megatron MT75414 MT75414 LED recessed light 50 W Colours (LEDs): White
User & Safety Instructions 3361597 Megatron MT75414 MT75414 LED recessed light 50 W Colours (LEDs): White