• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT76111 LED surface-mount light LED (monochrome) Built-in LED 12 W Warm white, Daylight white

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MT PANO Dim. On/setup CCT 165 mm 12 W.

  • Renovation lamp for installation and surface mounting
  • Super flat, dimmable & CCT
  • Light colours are adjustable
  • This text is machine translated.

Technical specifications

Product type

LED surface-mount light

Type

Circular

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

12 W

(Ø)

165 mm

Height

15 mm

12 W

Colour

Warm white

Daylight white

Light features

Recess mount option

Dimmable

Selectable colour

Radiation angle

110°

IP20

Material

Aluminium

Plastic

Weight

220 g

Dim

(Ø x H) 165 mm x 15 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234147 Megatron MT76111 LED surface-mount light LED (monochrome) Built-in LED 12 W Warm white, Daylight white

User & Safety Instructions

User & Safety Instructions 2234147 Megatron MT76111 LED surface-mount light LED (monochrome) Built-in LED 12 W Warm white, Daylight white

Description

Features

  • Direct connection to 220 - 240 V through integrated ballast
  • Very good dimming (100 - 10 %)
  • Suitable for installation (movable clamps)
  • Suitable for surface mounting (height 15 mm)
  • Color temperature can be set to 3000 K, 4000 K and 6500 K.

Hints

Decorative ring available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Undercabinet Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)