• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Pano MT76008 Decorative ring Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 141 x 141 x 16 mm

Product type

Decorative ring

Factory colour

Black

n.rel.

Type

Circular

Material

Metal

Width

141 mm

Height

16 mm

Length

141 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793281 Megatron Pano MT76008 Decorative ring Black

User & Safety Instructions

User & Safety Instructions 2793281 Megatron Pano MT76008 Decorative ring Black

Description

Scope of delivery

  • PANO Decor ring black for
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)