• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Unta LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 5 W Warm white Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED recessed light with motion detector Unta

  • Warm white LEDs
  • Can be extended
  • This text is machine translated.

Technical specifications

  • Length of feed/supply pipe 1.8 m.
Product type

LED plinth lighting (+ motion detector)

Type

Rectangular

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

38.5 cm

Built-in LED

Width

4.5 cm

Rating per bulb

5 W

Height

1.7 cm

5 W

3000 K

Colour

Warm white

380 lm

Total luminous flux

380 lm

Light features

Incl. switch

Extendable

Radiation angle

110°

Protection class

II

IP20

Factory colour

Silver

Material

Plastic

Weight

217 g

Dim

(L x W x H) 38.5 x 4.5 x 1.7 cm

n.rel.

Light bulb included

Yes

Depth

17 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754795 Megatron Unta LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 5 W Warm white Silver

User & Safety Instructions

User & Safety Instructions 1754795 Megatron Unta LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 5 W Warm white Silver

Description

Scope of delivery

  • LED recessed light with motion detector
  • Cable (1.8 m)
  • Connection cable (0.3 m)
  • User manual

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)