• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger PAT250SX-EU PAT Equipment tester set VDE standard 0701-0702

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,475.00 / piece)
€ 1,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tester for portable devices with Bluetooth® cable-bound EU version

  • Substitute leakage current testing
  • Continuity check 200 mA
  • Test check by CertSuite PAT
  • Battery/rechargeable battery with charging option
  • Fast testing and reporting
  • Store results in the cloud and quickly create reports
  • Simple "tick or cross" display for passed or failed
  • Testing of mobile RCDs with mains supply or 10 mA or 30 mA
  • 250 V insulation and leakage current testing for secure IT-testing and devices with surge protection
  • Robust rubber housing with integrated front cover and low weight for mobility

Technical specifications

Product type

Equipment tester set

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

none

Dim

(L x W x H) 203 x 148 x 78 mm

Weight

1300 g

IP40

Reading range (VDE)

Earth resistance

Earth leakage resistance

Insulation resistance

Touch voltage

Earth leakage current

Leakage current

DIN standard

DIN VDE 0701-0702

Display type

Digital (LCD)

Width

148 mm

Height

78 mm

Length

203 mm

Test procedure

automated

Voltage supply

Battery

Memory

No

Type

PAT250SX-EU PAT

VDE standard

0701-0702

Features

RCD/FI testing

incl. software

Documents & Downloads

Datasheet

Datasheet 3404963 Megger PAT250SX-EU PAT Equipment tester set VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 3404963 Megger PAT250SX-EU PAT Equipment tester set VDE standard 0701-0702

Description

The PAT250 Series Portable Testers enable easy and fast security testing in all environments, including offices, shops and business units. Its robust, reliable functionality is Ideal for training companies with Hohem throughput and intensive courses.

With rubberized casing and hardened, scratch-proof glass the PAT250 is an exceptionally robust device.
Battery operation makes the PAT250 perfect for places that do not have a difficult or unreliable power supply, especially building sites
And warehouses. The PAT250 Series meets all UK and European electrical safety testing requirements.

This text is machine translated.

Scope of delivery

  • 1x carry bag
  • Adapter extension cable
  • Mains plug test lead
  • Continuity/earthing cable
  • SELV/Mains voltage test lead red
  • Supplied accessories for PAT250R AC power charger - cross-country
  • CertSuite PAT software included (1 year license*)

Hints

Wired EU version

More interesting products

(*All information is plus legal VAT)