• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mehano 90548 H0 Diesel locomotive Vossloh G1000 of EVB G1000 EVB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel locomotive Vossloh G1000 of EVB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

90548

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

164 mm

Age category

15 years and over

Type

G1000 EVB

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589545 Mehano 90548 H0 Diesel locomotive Vossloh G1000 of EVB G1000 EVB

Description

Vossloh Locomotives is one of the European market leaders in the construction of diesel locomotives. With their cost-effectiveness, flexibility and environmental friendliness, the rail vehicles set new standards for track and shunting locomotives.The G 1000 BB can be used for heavy shunting and light route service. It is approved in Germany, Italy, Luxembourg (CFL 1100 series) and France. With SBB Cargo, they will carry the model series designation on 842. Some locomotives were rented in 2006 by the then Railion Germany (now DB Cargo Germany) to test their suitability as a possible successor of the series 290/294. They received serial number 261 for this purpose, but these numbers were not written to the vehicles.

This text is machine translated.

Features

  • 5-pin motor
  • Power consumption across all axes
  • Interface NEM 660
  • Changeover light red/white
  • Consideration of all design differences in detail
  • Coupler standard shaft NEM 362
  • Prepared for sound.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)