• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 10833 Safety mains socket Plastic water-tight 230 V White, Blue IP68

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Earthing contact coupler, water-tight

  • IP68

Technical specifications

Product type

Safety mains socket

Features

water-tight

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

White

Blue

IP68

Weight

0

16 A

230 V

Blue

TRUE

5007

Thermoplastic

2

Plastic

Screwed terminal

Straight

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1438332 MENNEKES 10833 Safety mains socket Plastic water-tight 230 V White, Blue IP68

User & Safety Instructions

User & Safety Instructions 1438332 MENNEKES 10833 Safety mains socket Plastic water-tight 230 V White, Blue IP68

Description

Screw contact. With lid and bayonet ring on the band. For cables up to 3 x 2.5 mm², up to H07RN-F.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)