• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1840.6132 Pushbutton 60 V 100 A 1 pc(s)

Image similar
Product type
Pushbutton
Connection
THT
Switching voltage
60 V
Switching current (max.)
100 A
Type
Horizontal
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push buttons

  • THT
  • Horizontal
  • 2 x On-(On)
  • Tin-plated
  • U4 N
  • ≤ 60 V/AC/DC
  • ≤ 100 mA

Technical specifications

Product type

Pushbutton

Type

Horizontal

Contact material

Tin plated

Connection

THT

Switching voltage

60 V

Switching current (max.)

100 A

Min. temperature

-40 °C

Max. temperature

85 °C

Content

1 pc(s)

Type

1840.6132

Documents & Downloads

Datasheet

Datasheet 3788272 Mentor 1840.6132 Pushbutton 60 V 100 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3788272 Mentor 1840.6132 Pushbutton 60 V 100 A 1 pc(s)

Description

Connection tin-plated, alignment horizontal, actuating force and 4 N, continuous resistance: U. 30 mΩ, mechanical life: 2 x 10^4 switching cycles, ambient temperature: -40°C ... +85°C

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)