• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 268.03 Handle Aluminium (L x W x H) 146.5 x 12.2 x 40 mm 1 pc(s)

Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 146.5 x 12.2 x 40 mm
Width
12.2 mm
Height
40 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 11.99
-25 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slide-in handle

Our service for you

Technical specifications

Dim

(L x W x H) 146.5 x 12.2 x 40 mm

Product type

Handle

Material

Aluminium

Width

12.2 mm

Height

40 mm

Length

146.5 mm

Hole spacing

133.4 mm

Factory colour

Aluminium

Content

1 pc(s)

Type

268.03

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1219060 Mentor 268.03 Handle Aluminium (L x W x H) 146.5 x 12.2 x 40 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)