• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 277.3 Handle Aluminium (anodised) (L x W x H) 120 x 15 x 10 mm 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 120 x 15 x 10 mm
Width
15 mm
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 277.3 Handle Aluminium (anodised) (L x W x H) 120 x 15 x 10 mm 1 pc(s)

Our service for you

Technical specifications

Dim

(L x W x H) 120 x 15 x 10 mm

Product type

Handle

Material

Aluminium

Width

15 mm

Height

10 mm

Length

120 mm

Factory colour

Aluminium (anodised)

Content

1 pc(s)

Max. load capacity

750 N

Type

277.3

Material (details)

Anodised aluminium

Max. load capacity

750 N

Documents & Downloads

Datasheet

Datasheet 183710 Mentor 277.3 Handle Aluminium (anodised) (L x W x H) 120 x 15 x 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183710 Mentor 277.3 Handle Aluminium (anodised) (L x W x H) 120 x 15 x 10 mm 1 pc(s)

Description

Scope of delivery

  • With installation material

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)