• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 3280.1201 Handle Aluminium (L x W x H) 99 x 11 x 50 mm 1 pc(s)

1/2
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 99 x 11 x 50 mm
Width
11 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 3280.1201 Handle Aluminium (L x W x H) 99 x 11 x 50 mm 1 pc(s)

Our service for you

Technical specifications

Dim

(L x W x H) 99 x 11 x 50 mm

Product type

Handle

Material

Aluminium

Width

11 mm

Height

50 mm

Length

99 mm

Hole spacing

88 mm

Factory colour

Aluminium

Content

1 pc(s)

Hole Ø

4.5 mm

Max. load capacity

750 N

Type

3280.1201

Material (details)

Anodised aluminium

Max. load capacity

650 N

Shape

Round

Documents & Downloads

Datasheet

Datasheet 183382 Mentor 3280.1201 Handle Aluminium (L x W x H) 99 x 11 x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183382 Mentor 3280.1201 Handle Aluminium (L x W x H) 99 x 11 x 50 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)