• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 533.6 533.6 Control knob + hand Aluminium (anodised) (Ø x H) 28 mm x 17 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Control knob
Axle mount
6 mm
Height
17 mm
(Ø)
28 mm
Features
+ hand
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 533.6 533.6 Control knob + hand Aluminium (anodised) (Ø x H) 28 mm x 17 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Control knob

Features

+ hand

Axle mount

6 mm

Height

17 mm

(Ø)

28 mm

Dim

(Ø x H) 28 mm x 17 mm

Factory colour

Aluminium (anodised)

Material

Aluminium

Content

1 pc(s)

Type

533.6

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183979 Mentor 533.6 533.6 Control knob + hand Aluminium (anodised) (Ø x H) 28 mm x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183979 Mentor 533.6 533.6 Control knob + hand Aluminium (anodised) (Ø x H) 28 mm x 17 mm 1 pc(s)

Description

Instrument knob with collett fixings. Transparent (anodized)

Scope of delivery

  • Supplied without cap and without indicator.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.44*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)