
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Shutter rocker switch M1
- Switching programme Merten
Technical specifications
- Type
Window Blind Switches
- Switch type function
Shutter switch
- Product type
Switch product range
- Switch type component
Insert
- Type series
System M
System Area
Aquadesign
- Factory colour
Multicolour
- Nominal voltage
230 V AC
- Nominal current
10 A
- Dim
(W x H x D) 100 x 50 x 150 mm
- Content
1 pc(s)
- Depth
150 mm
- Height
50 mm
- Width
100 mm
- Weight
760 g
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 625535 Merten Insert Shutter switch System M, System Area, Aquadesign Multicolour MEG3715-0000 1 pc(s)
Description
With mechanical reverse lock and electric locking.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.52€ 62.42*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































