• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 1-speed-Drill 650 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo BE 650 drill

  • 650 W
  • Max. drill bit Ø

Technical specifications

  • Drilling metal: 4.8 m/s²
  • 13 mm drill Ø steel
  • Boring Ø Softwood: 30 mm
  • Drill spindle with hexagon socket 6.35 mm
  • 1/2" - 20 UNF
  • Idle speed 0 - 2800 rpm
  • Sound pressure level 86 dB(A)
  • Sound power level (LwA) 97 dB(A)
Product type

Drill

650 W

Output rating

320 W

Load speed

1500 U/min

Transmission type

1-speed

Drill chuck clamping range

1,5 - 13 mm

Cable length

2.50 m

Collar Ø

43 mm

Weight

1.8 kg

Idle speed

0 - 2800 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281684 Metabo 1-speed-Drill 650 W

Warranty Terms

Warranty Terms 2281684 Metabo 1-speed-Drill 650 W

Description

Scope of delivery

  • Keyless chuck Futuro Plus

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.