Image similar
Drill
600 W
290 W
1500 U/min
2-speed
Keyless drill chuck
1 - 13 mm
Stepless speed control
4.00 m
350 cm
300 mm
150 mm
43 mm
1.9 kg
31 Nm
0 - 2500 U/min
yes
Certified by EU Garan
User & Safety Instructions 2281685 Metabo BE 600/13-2 2-speed-Drill 600 W
Warranty Terms 2281685 Metabo BE 600/13-2 2-speed-Drill 600 W
The necessary accessories are required to use the article as described.