• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BE 10 1-speed-Drill 450 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo BE 10 450-Watt electronic drill.

  • 450 W
  • Max. drill bit Ø

Technical specifications

  • Drilling metal: 3.5 m/s²
  • Drill-Ø steel: 10 mm
  • Drill-Ø soft wood: 20 mm
  • 1/2" - 20 UNF
  • Idle speed 0 - 2400 rpm
  • Sound pressure level 80 dB(A)
  • Sound power level (LwA): 91 dB(A)
Product type

Drill

450 W

Output rating

240 W

Load speed

1500 U/min

Transmission type

1-speed

Drill chuck clamping range

1 - 10 mm

Cable length

2.50 m

Weight

1.3 kg

Max. torque

10 Nm

Idle speed

0 - 2400 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281681 Metabo BE 10 1-speed-Drill 450 W

Warranty Terms

Warranty Terms 2281681 Metabo BE 10 1-speed-Drill 450 W

Description

Scope of delivery

  • Keyless chuck

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.