• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BE 75 Quick 1-speed-Drill 750 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo BE 75 Quick drill

  • 750 W
  • Max. drill bit Ø

Technical specifications

  • Drilling metal: 2.5 m/s²
  • Drill-Ø steel: 16 mm
  • Drill Ø soft wood: 50 mm
  • Drill spindle with hexagon socket 6.35 mm
  • Idle speed 0 - 660 rpm
  • Sound pressure level 81 dB(A)
  • Sound power level (LwA): 92 dB(A)
Product type

Drill

750 W

Output rating

470 W

Load speed

350 U/min

Transmission type

1-speed

Drill chuck clamping range

1,5 - 13 mm

Cable length

4.00 m

Collar Ø

43 mm

Weight

2.6 kg

Max. torque

75 Nm

Idle speed

0 - 660 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281691 Metabo BE 75 Quick 1-speed-Drill 750 W

Warranty Terms

Warranty Terms 2281691 Metabo BE 75 Quick 1-speed-Drill 750 W

Description

Scope of delivery

  • Gear rim quick change drill chuck
  • Quick-change bit holder
  • Quick-change angle adapter
  • Drill chuck key
  • Long additional handle
  • MetaLoc case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.