• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BE 500/10 1-speed-Drill 500 W

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo BE 500/10 drill

  • Handy drill especially for demanding metal processing
  • Optimum speed range for precise drilling in steel up to Ø 10 mm
  • Robust die-cast aluminum gear housing for optimal heat dissipation and long life
  • Particularly compact design with small corner dimensions
  • Vario (V) electronics for working with speeds appropriate for the material
  • RH/LH rotation
  • Quick-action drill chuck and spindle stop for easy one-handed tool change
  • Futuro Top quick-action drill chuck: Automatic re-clamping when drilling for exact drilling results
  • Handle with non-slip soft grip surface
  • This text is machine translated.

Technical specifications

  • Drilling metal: 2.1 m/s²
  • Drill-Ø steel: 10 mm
  • Boring Ø Softwood: 30 mm
  • Drill spindle with hexagon socket 6.35 mm
  • 1/2" - 20 UNF
  • Idle speed 0 - 1600 rpm
  • Sound pressure level 80 dB(A)
  • Sound power level (LwA): 91 dB(A)
Product type

Drill

500 W

Output rating

250 W

Load speed

1000 U/min

Transmission type

1-speed

Drill chuck clamping range

1 - 13 mm

Cable length

4.00 m

Collar Ø

43 mm

Weight

1.8 kg

Max. torque

16 Nm

Idle speed

0 - 1600 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281683 Metabo BE 500/10 1-speed-Drill 500 W

Warranty Terms

Warranty Terms 2281683 Metabo BE 500/10 1-speed-Drill 500 W

Description

Scope of delivery

  • Quick-action drill chuck Futuro Top.
  • Additional handle
  • Open end wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.