• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 610216900 Chopsaw 216 mm 30 mm 1100 W

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

KS 216 M set snipping saw

  • 1100 W
  • Cutting depth (max.) (45°/ 90° ): 45 mm/60 mm

Technical specifications

  • Supporting surface 155 x 725 mm
  • Max. Cutting width 90°/45° 120/80 mm
  • Cutting capacity 90°/90° 120 x 60 mm
  • Cutting capacity 45°/45° 80 x 45 mm
  • Turntable setting left/right: 47 / 47 °
  • Saw-blade inclination left/right: 47 / 2 °
  • Rated power S1 100% 1100 W
  • Rated power S6 20% 1350 W
  • Speed at rated load 3800 rpm
  • Cuting speed 57 m/s
  • Cable length: 2 m
Product type

Chopsaw

Saw blade diameter

216 mm

Bore Ø

30 mm

1100 W

Cutting depth (max.) (45°)

45 mm

Cutting depth (max.) (90°)

60 mm

Dim

(L x W x H) 477 x 463 x 490 mm

Length

477 mm

Width

463 mm

Height

490 mm

Weight

8.7 kg

Content

1 pc(s)

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2973442 Metabo 610216900 Chopsaw 216 mm 30 mm 1100 W

User & Safety Instructions

User & Safety Instructions 2973442 Metabo 610216900 Chopsaw 216 mm 30 mm 1100 W

Description

Compact lopping and miter saw from the mobile M-Class - light, precise, user-friendly. Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED.

This text is machine translated.

Features

  • Turntable with fast, precise setting of common angles via locking points
  • Saw-blade inclination of -2 to 47°, as such suitable for rear-cuts
  • Robust design made of die-cast aluminum for the toughest requirements
  • Effective chip-suction via the integrated chip-collection funnel
  • Detachable table extensions, also detachable for placing extremely long work pieces
  • Quick clamp to securely fix the work piece from above or from the front
  • All scales and control elements can be viewed and used intuitively from the working position
  • Ergonomic grip for one or both-handed carrying

Scope of delivery

  • Saw blade "Precision cut wood - classic" 216x30 Z40
  • Second carbide saw blade
  • 2 integrated table extensions
  • Cut-off stop
  • Material clamp
  • Tool for changing saw-blade
  • Chip collection bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 434.47*

More interesting products

(*All information is plus legal VAT)