• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 613216900 Chopsaw 216 mm 30 mm 1200 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

KGS 216 M set chopsaw

  • 1200 W
  • Cutting depth (max.) (45°/ 90° ): 40 mm/70 mm

Technical specifications

  • Supporting surface 345 x 730 mm
  • Max. Cutting width 90°/45° 305/215 mm
  • Cutting capacity 90°/90° 305 x 70 mm
  • Cutting capacity 45°/45° 215 x 40 mm
  • Turntable setting left/right: 50 / 50 °
  • Saw-blade inclination left/right: 47 / 2 °
  • Rated power S1 100% 1200 W
  • Rated power S6 20% 1500 W
  • Speed at rated load 3750 rpm
  • Cuting speed 57 m/s
  • Cable length: 2 m
Product type

Chopsaw

Saw blade diameter

216 mm

Bore Ø

30 mm

1200 W

Cutting depth (max.) (45°)

40 mm

Cutting depth (max.) (90°)

70 mm

Dim

(L x W x H) 710 x 476 x 512 mm

Length

710 mm

Width

476 mm

Height

512 mm

Weight

13.4 kg

Content

1 pc(s)

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2973443 Metabo 613216900 Chopsaw 216 mm 30 mm 1200 W

User & Safety Instructions

User & Safety Instructions 2973443 Metabo 613216900 Chopsaw 216 mm 30 mm 1200 W

Description

Chop and miter saw from mobile M class with train function - light, precise, user-friendly. Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED.

This text is machine translated.

Features

  • Large cutting capacity by traction function for broad work pieces
  • Turntable with fast, precise setting of common angles via locking points
  • Saw-blade inclination of -2 to 47°, as such suitable for rear-cuts
  • Robust design made of die-cast aluminum for the toughest requirements
  • Effective chip-suction via the integrated chip-collection funnel
  • Soft start for long life of motor and gear
  • Detachable table extensions, also detachable for placing extremely long work pieces
  • Quick clamp to securely fix the work piece from above or from the front
  • Depth stop for easy creation of grooves
  • All scales and control elements can be viewed and used intuitively from the working position
  • Ergonomic grip for one or both-handed carrying

Scope of delivery

  • Saw blade "Precision cut wood - classic" 216x30 Z40
  • Second carbide saw blade
  • 2 integrated table extensions
  • Cut-off stop
  • Material clamp
  • Tool for changing saw-blade
  • Cable tidy
  • Chip collection bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 529.48*

More interesting products

(*All information is plus legal VAT)