• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 624296000 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Concrete 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo diamond cut-off wheel SP-U 125x22.23 mm/B.

  • Well suited for all construction and construction site materials, such as concrete, washed concrete, hard sand stones, clay tiles
  • Good cutting performance and optimal tool life
  • Sintered diamond segments; segment height 10 mm
  • This text is machine translated.

Technical specifications

  • Segment dimensions 31.7 x 2 x 10 mm
  • Number of segments: 10
Product type

Diamond cutting disc

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282217 Metabo 624296000 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Concrete 1 pc(s)

Warranty Terms

Warranty Terms 2282217 Metabo 624296000 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Concrete 1 pc(s)

What kind of Diamond Cutting Discs are you looking for?