• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628553000 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Concrete 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Dia-TS 180x22.23mm,SP-UT,Universal,Turbo

  • Well suited for all construction and construction site materials, such as concrete, washed concrete, hard sand stones, clay tiles
  • The circumferential, closed cutting edge ensures clean cutting edges without material breaks
  • Good cutting performance and optimal tool life
  • Sintered cutting edge, segment height 10 mm
  • This text is machine translated.

Technical specifications

  • Segment dimensions 2.2 x 10 mm
Product type

Diamond cutting disc

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282223 Metabo 628553000 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Concrete 1 pc(s)

Warranty Terms

Warranty Terms 2282223 Metabo 628553000 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Concrete 1 pc(s)

What kind of Diamond Cutting Discs are you looking for?